This 100uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a radial termination style and a through hole mounting type. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates within a temperature range of -55°C to 105°C.
Lelon RJA101M1ETAF0611 technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 142mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJA101M1ETAF0611 to view detailed technical specifications.
No datasheet is available for this part.