This 220uF aluminum electrolytic capacitor has a DC rated voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is rated for a lifetime of 2000 hours and has a leakage current of 13.86 microamps at 2 minutes.
Lelon RJA221M0JSF-0511P technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 140mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJA221M0JSF-0511P to view detailed technical specifications.
No datasheet is available for this part.