The RJA471M1VSAF1020 is a 470uF electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a ripple current of 520 and a leakage current of 164.5uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through-hole mounting and has a size of 10 x 20mm. The operating temperature range is -55 to 105 degrees Celsius.
Lelon RJA471M1VSAF1020 technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 520mA |
| Leakage Current | 164.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJA471M1VSAF1020 to view detailed technical specifications.
No datasheet is available for this part.