Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.3mA 2000h 105°C Bulk
Lelon RJAR33M1HBC-0511 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4.3mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJAR33M1HBC-0511 to view detailed technical specifications.
No datasheet is available for this part.