This aluminum electrolytic capacitor features a capacitance of 0.33uF and a working voltage of 50VDC with a tolerance of 20%. It has a ripple current rating of 4.3 and a leakage current of 3uA at 2 minutes. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4.3mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |