This aluminum electrolytic capacitor has a capacitance of 0.33uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4.3mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |