Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 100mA 2000h 85°C Bulk
Lelon RLA470M1ABK-0511 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 100mA |
| Leakage Current | 0.94@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RLA470M1ABK-0511 to view detailed technical specifications.
No datasheet is available for this part.