This 1uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The capacitor's leakage current is 4uA at 2 minutes and has a ripple current of 23A.
Lelon RN010M2ABC-0511B technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 23mA |
| Leakage Current | 4@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN010M2ABC-0511B to view detailed technical specifications.
No datasheet is available for this part.