This 220uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a radial termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 5mm. It operates within a temperature range of -40 to 85°C and has a lifetime of 2000 hours. The ripple current rating is 294A and the leakage current is 165mA after 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 294mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |