Cap Aluminum Lytic 330uF 63V 20% (16 X 31.5mm) Radial 7.5mm 653mA 2000h 85°C Bulk
Lelon RN331M1JBC-1632T technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 653mA |
| Leakage Current | 623.7@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN331M1JBC-1632T to view detailed technical specifications.
No datasheet is available for this part.