This 330uF electrolytic capacitor has a DC rated voltage of 63VDC and a tolerance of 20%. It features a ripple current of 653 and a leakage current of 623.7uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 7.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 653mA |
| Leakage Current | 623.7@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |