This 220uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It has a ripple current rating of 252 and a leakage current of 55 microamps at 2 minutes. The capacitor is expected to last for 2000 hours.
Lelon RV221M1ETM-0810E technical specifications.
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 252mA |
| Leakage Current | 55@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV221M1ETM-0810E to view detailed technical specifications.
No datasheet is available for this part.