The RV2470M0GTM-0405E is a surface mount aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 4VDC. It has a tolerance of 20% and a DC rated voltage of 4V. The capacitor is designed to handle a ripple current of 37 and has a leakage current of 3uA at 2 minutes. It is constructed with a cylindrical shape and has a size of 4 x 5.3mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon RV2470M0GTM-0405E technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Ripple Current | 37mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV2470M0GTM-0405E to view detailed technical specifications.
No datasheet is available for this part.