This 10uF aluminum electrolytic capacitor has a DC rated voltage of 50VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The ripple current rating is 34A and the leakage current is 5mA after 2 minutes.
Lelon RV3100M1HTM-0505E technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 34mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV3100M1HTM-0505E to view detailed technical specifications.
No datasheet is available for this part.