This 220uF surface mount electrolytic capacitor has a 10VDC working voltage and 20% tolerance. It operates within a temperature range of -55°C to 105°C. The capacitor's maximum impedance is 0.45 ohms at 20°C and 100kHz. It has a leakage current of 22 microamps at two minutes and a lifetime of 2000 hours. The capacitor is constructed with a cylindrical shape and is suitable for surface mount applications.
Lelon RVH221M1ATM-0810 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 369mA |
| Leakage Current | 22@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.45@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.