This aluminum cylindrical can electrolytic capacitor has a capacitance of 100uF and a working voltage of 25VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.13 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 284mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.13@20°C@100kHz|0.41@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |