This electrolytic capacitor has a capacitance of 100uF with a voltage rating of 50VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical aluminum can construction. The capacitor has a maximum impedance of 0.074 ohms at 20°C and 100kHz, and 0.22 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 507mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.074@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |