This 10VDC electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.038 ohms at 20°C and 100kHz. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1073mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.038@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |