This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and a maximum impedance of 0.056 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and can operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 697mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |