Lelon RXA221M1VBK-0815B technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 697mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXA221M1VBK-0815B to view detailed technical specifications.
No datasheet is available for this part.