Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 697mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 697mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |