This aluminum electrolytic capacitor has a capacitance of 330uF and a working voltage of 25VDC with a tolerance of 20%. It is rated for a maximum ripple current of 697 and a leakage current of 82.5uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a radial termination style and a terminal pitch of 3.5mm. The capacitor has a maximum impedance of 0.056 ohms at 20°C and 100kHz, and 0.17 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 697mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |