This 16VDC electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.056 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It can operate at temperatures between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 746mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |