This 100VDC aluminum electrolytic capacitor has a capacitance of 1uF with a tolerance of 20%. It features a low ESR type and a maximum impedance of 7 ohms at 20°C and 25 ohms at -10°C at 100kHz. The capacitor is rated for a lifetime of 2000 hours and has a leakage current of 3uA at 2 minutes. It operates within a temperature range of -55°C to 105°C and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 36mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 7@20°C@100kHz|25@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |