This 100V electrolytic capacitor has a capacitance of 10uF with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.56 ohms at 20°C and 100kHz, or 2 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Lelon RXJ100M2ABCF0811T technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 168mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.56@20°C@100kHz|2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.