Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 108mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 108mA |
| Leakage Current | 6.3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 1.3@20°C@100kHz|3.9@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |