This electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a DC rated voltage of 6.3VDC. It can handle a ripple current of 108 and has a leakage current of 6.3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It has a maximum impedance of 1.3 ohms at 20°C and 100kHz, and 3.9 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 108mA |
| Leakage Current | 6.3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 1.3@20°C@100kHz|3.9@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |