This aluminum cylindrical can electrolytic capacitor has a capacitance of 22uF and a voltage rating of 35VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 1.3 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 108mA |
| Leakage Current | 7.7@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 1.3@20°C@100kHz|3.9@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |