This 2200uF electrolytic capacitor has a rated voltage of 35VDC with a tolerance of 20%. It features a maximum impedance of 0.044 ohms at 20°C and 100kHz, and 0.13 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 105°C.
Lelon RXJ222M1VSD-1636T technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2065mA |
| Leakage Current | 770@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.044@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ222M1VSD-1636T to view detailed technical specifications.
No datasheet is available for this part.