This 100VDC aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20%. It has a DC rated voltage of 100VDC and a ripple current of 1650. The capacitor has a leakage current of 390uA after 2 minutes and a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor is suitable for through hole mounting and has a maximum impedance of 0.056 ohms at 20°C and 100kHz, and 0.14 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C.
Lelon RXJ391M2ABC-1636T technical specifications.
| Capacitance | 390uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1650mA |
| Leakage Current | 390@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.056@20°C@100kHz|0.14@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ391M2ABC-1636T to view detailed technical specifications.
No datasheet is available for this part.