The RXJ471M1CCC-1016P is a 470uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.19 ohms at 20°C and 100kHz, decreasing to 0.57 ohms at -10°C and 100kHz. This component is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 510mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.19@20°C@100kHz|0.57@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |