This 4.7uF aluminum electrolytic capacitor has a voltage rating of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 3 ohms at 20°C and 100kHz, and 9 ohms at -10°C and 100kHz. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 55mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 3@20°C@100kHz|9@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |