This electrolytic capacitor has a capacitance of 100uF with a tolerance of 20% and a DC rated voltage of 10VDC. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a maximum impedance of 0.72 ohms at 20°C and 1.8 ohms at -10°C, both at a frequency of 100kHz. It operates within a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 126mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.72@20°C@100kHz|1.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |