This 100uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.34 at 20°C and 100kHz, decreasing to 0.85 at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 3.5. It is designed for through-hole mounting and has a size of 8 x 15. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 308mA |
| Leakage Current | 63@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.34@20°C@100kHz|0.85@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |