Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 1688mA 5000h 105°C Bulk
Lelon RXK102M1JCC-1636T technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1688mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.04@20°C@100kHz|0.1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK102M1JCC-1636T to view detailed technical specifications.
No datasheet is available for this part.