The RXK121M1HCCF0820C is a 120uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum impedance of 0.18 ohms at 20°C and 100kHz, and an ESR type of low. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It is designed for through hole mounting and has a size of 8 x 20mm. The RXK121M1HCCF0820C has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Lelon RXK121M1HCCF0820C technical specifications.
| Capacitance | 120uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 427mA |
| Leakage Current | 60@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.18@20°C@100kHz|0.52@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK121M1HCCF0820C to view detailed technical specifications.
No datasheet is available for this part.