This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a voltage rating of 35VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a maximum impedance of 0.12 ohms at 20°C and 100kHz, and 0.3 ohms at -10°C and 100kHz. It can operate between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 438mA |
| Leakage Current | 42@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |