This is a 1200uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a cylindrical aluminum can construction and a terminal pitch of 5mm. It is rated for a maximum ripple current of 1296 and a leakage current of 192uA at 2 minutes. The capacitor has a lifetime of 4000 hours and a maximum impedance of 0.044 ohms at 20°C and 0.11 ohms at -10°C, both at a frequency of 100kHz.
Lelon RXK122M1CBCF1030 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1296mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.044@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK122M1CBCF1030 to view detailed technical specifications.
No datasheet is available for this part.