This electrolytic capacitor has a capacitance of 18uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a ripple current of 72. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 72mA |
| Leakage Current | 9@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 1.1@20°C@100kHz|3.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |