This aluminum cylindrical can electrolytic capacitor has a capacitance of 180uF and a working voltage of 25VDC with a 20% tolerance. It is rated for a maximum ripple current of 438mA and a leakage current of 45uA at 2 minutes. The capacitor has a lifetime of 4000 hours and is constructed with a radial termination style. It operates between -55°C and 105°C and has a maximum impedance of 0.12 ohms at 20°C and 100kHz, and 0.3 ohms at -10°C and 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 438mA |
| Leakage Current | 45@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |