This 25VDC electrolytic capacitor features a capacitance of 180uF with a 20% tolerance. It has a maximum impedance of 0.12 ohms at 20°C and 100kHz, and 0.3 ohms at -10°C and 100kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a leakage current of 45uA at 2 minutes and a ripple current of 438mA. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Lelon RXK181M1ESA-1012 technical specifications.
| Capacitance | 180uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 438mA |
| Leakage Current | 45@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |