Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2358mA 5000h 105°C Bulk
Lelon RXK182M1VBCF1340B technical specifications.
| Capacitance | 1800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2358mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK182M1VBCF1340B to view detailed technical specifications.
No datasheet is available for this part.