This 220uF aluminum electrolytic capacitor has a maximum operating temperature range of -55°C to 105°C and a DC rated voltage of 35VDC. It features a 20% capacitance tolerance and a ripple current of 413mA. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.16 ohms at 20°C and 100kHz, and 0.4 ohms at -10°C and 100kHz. The capacitor has a lifetime of 3000 hours and a leakage current of 77µA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 413mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.16@20°C@100kHz|0.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |