This 220uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It is designed for through hole mounting and features a radial termination style. The capacitor has a maximum impedance of 0.16 ohms at 20°C and 100kHz, and 0.4 ohms at -10°C and 100kHz. It can operate over a temperature range of -55°C to 105°C and has a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 413mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.16@20°C@100kHz|0.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |