This 2200uF electrolytic capacitor has a rated voltage of 16VDC with a 20% tolerance. It features a maximum ripple current of 1485 and a leakage current of 352uA at 2 minutes. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Lelon RXK222M1CSCF1620T technical specifications.
| Capacitance | 2200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1485mA |
| Leakage Current | 352@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.035@20°C@100kHz|0.087@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.