This aluminum cylindrical can electrolytic capacitor has a capacitance of 2200uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and a maximum impedance of 0.024 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and can operate within a temperature range of -55°C to 105°C.
Lelon RXK222M1EBKF1340B technical specifications.
| Capacitance | 2200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2196mA |
| Leakage Current | 550@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK222M1EBKF1340B to view detailed technical specifications.
No datasheet is available for this part.