This aluminum cylindrical can electrolytic capacitor has a capacitance of 27uF and a voltage rating of 35VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor has a maximum operating temperature range of -55°C to 105°C and a lifetime of 2000 hours. The ripple current rating is 91 and the leakage current is 9.45uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 91mA |
| Leakage Current | 9.45@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.72@20°C@100kHz|1.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |