This 2700uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It is designed for through-hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.03 ohms at 20°C and 100kHz, decreasing to 0.075 ohms at -10°C and 100kHz. It operates within a temperature range of -55°C to 105°C.
Lelon RXK272M1ABK-1330T technical specifications.
| Capacitance | 2700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1755mA |
| Leakage Current | 270@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.03@20°C@100kHz|0.075@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK272M1ABK-1330T to view detailed technical specifications.
No datasheet is available for this part.