This 10VDC electrolytic capacitor features a capacitance of 2700uF with a tolerance of 20%. It has a maximum impedance of 0.03 ohms at 20°C and 100kHz, and 0.075 ohms at -10°C and 100kHz. The capacitor is rated for a lifetime of 5000 hours and has a leakage current of 270uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is suitable for use in a temperature range of -55°C to 105°C.
Lelon RXK272M1ACC-1330B technical specifications.
| Capacitance | 2700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1755mA |
| Leakage Current | 270@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.03@20°C@100kHz|0.075@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK272M1ACC-1330B to view detailed technical specifications.
No datasheet is available for this part.