This aluminum cylindrical can electrolytic capacitor has a capacitance of 2700uF and a working voltage of 35VDC with 20% tolerance. It features a low ESR type and a maximum impedance of 0.022 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 5000 hours and has a maximum operating temperature range of -55°C to 105°C. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Lelon RXK272M1VBKF1636B technical specifications.
| Capacitance | 2700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2448mA |
| Leakage Current | 945@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.055@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK272M1VBKF1636B to view detailed technical specifications.
No datasheet is available for this part.